Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAMDENBOSS CHTB Series Terminal Block, 1-Way, 41A, 6 mm2 Wire, Screw Termination

RS Stock No.: 280-5439Brand: CAMDENBOSSManufacturers Part No.: CHTB6/1NDistrelec Article No.: 14831137
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

1

Current Rating

41A

Wire Size

6 mm²

Termination Method

Screw

Series

CHTB

Distrelec Product Id

14831137

Country of Origin

Spain

Stock information temporarily unavailable.

AED 3.88

AED 3.88 Each (ex VAT)

AED 4.07

AED 4.07 Each (inc. VAT)

CAMDENBOSS CHTB Series Terminal Block, 1-Way, 41A, 6 mm2 Wire, Screw Termination

AED 3.88

AED 3.88 Each (ex VAT)

AED 4.07

AED 4.07 Each (inc. VAT)

CAMDENBOSS CHTB Series Terminal Block, 1-Way, 41A, 6 mm2 Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

1

Current Rating

41A

Wire Size

6 mm²

Termination Method

Screw

Series

CHTB

Distrelec Product Id

14831137

Country of Origin

Spain