Technical Document
Specifications
Brand
CAMDENBOSSRack Units
18U
External Height
928 mm
External Width
600 mm
External Depth
600mm
External Dimensions
928 x 600 x 600mm
Series
CamRack LX flat-pack
Colour
Grey
External Case Material
Aluminium
Country of Origin
United Kingdom
Product details
CamRack-LX 19in. Cabinet
The CamRack-LX is a 19in. 600mm wide modular cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets can be assembled in only 5 minutes!
Aluminium profile external structure with diecast high resistance corners
4 x 19in. steel (2 / 1.5 mm) sections, adjustable in depths (gaps of 20mm)
Front door in safety glass, frame with spring-swivel hinge and opening angle 190 deg.
Removable side panels with turn locks
Steel rear door with lock
Ventilated top panels with turn locks and cable entries
4 adjustable levelling feet
Distributed load capacity: 1000 Kg (static) / 300 Kg (dynamic)
Finished in RAL 7016, Dark grey, anthracite with red corners
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CAMDENBOSSRack Units
18U
External Height
928 mm
External Width
600 mm
External Depth
600mm
External Dimensions
928 x 600 x 600mm
Series
CamRack LX flat-pack
Colour
Grey
External Case Material
Aluminium
Country of Origin
United Kingdom
Product details
CamRack-LX 19in. Cabinet
The CamRack-LX is a 19in. 600mm wide modular cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets can be assembled in only 5 minutes!
Aluminium profile external structure with diecast high resistance corners
4 x 19in. steel (2 / 1.5 mm) sections, adjustable in depths (gaps of 20mm)
Front door in safety glass, frame with spring-swivel hinge and opening angle 190 deg.
Removable side panels with turn locks
Steel rear door with lock
Ventilated top panels with turn locks and cable entries
4 adjustable levelling feet
Distributed load capacity: 1000 Kg (static) / 300 Kg (dynamic)
Finished in RAL 7016, Dark grey, anthracite with red corners


