CAMDENBOSS 380V ac Relay Socket

RS Stock No.: 403-241Brand: CAMDENBOSSManufacturers Part No.: CS113A
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

380V ac

Accessory Type

Socket

Product details

10A Industrial Relay

Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm

AED 32.60

AED 32.60 Each (ex VAT)

AED 34.23

AED 34.23 Each (inc. VAT)

CAMDENBOSS 380V ac Relay Socket

AED 32.60

AED 32.60 Each (ex VAT)

AED 34.23

AED 34.23 Each (inc. VAT)

CAMDENBOSS 380V ac Relay Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 32.60
5 - 9AED 32.29
10+AED 31.18

Technical Document

Specifications

Voltage

380V ac

Accessory Type

Socket

Product details

10A Industrial Relay

Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm