Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAMDENBOSS Eurocard Grey ABS Instrument Case, 145 x 171 x 56mm

RS Stock No.: 506-974Brand: CAMDENBOSSManufacturers Part No.: RERE2-GG
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Body Material

ABS

External Length

145 mm

External Width

171 mm

External Height

56 mm

External Dimensions

145 x 171 x 56mm

Colour

Grey

Series

Eurocard

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS Eurocard Grey ABS Instrument Case, 145 x 171 x 56mm

P.O.A.

CAMDENBOSS Eurocard Grey ABS Instrument Case, 145 x 171 x 56mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Body Material

ABS

External Length

145 mm

External Width

171 mm

External Height

56 mm

External Dimensions

145 x 171 x 56mm

Colour

Grey

Series

Eurocard

Country of Origin

Spain

You may be interested in