Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAMDENBOSS Black ABS Potting Box With Lid, 40 x 28 x 18mm

RS Stock No.: 225-0083Brand: CAMDENBOSSManufacturers Part No.: RX2006/S-FIVES
brand-logo
View all in Potting Boxes

Technical Document

Specifications

Lid

Yes

Material

ABS

External Dimensions

40 x 28 x 18mm

Wall Thickness

1.8mm

Colour

Black

External Height

18 mm

External Length

40 mm

External Width

28 mm

Maximum Operating Temperature

+94°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

You may be interested in
CAMDENBOSS Black ABS Potting Box With Lid, 42 x 21 x 15mm
AED 7.607Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 58.28

AED 11.655 Each (In a Pack of 5) (ex VAT)

AED 61.19

AED 12.238 Each (In a Pack of 5) (inc. VAT)

CAMDENBOSS Black ABS Potting Box With Lid, 40 x 28 x 18mm

AED 58.28

AED 11.655 Each (In a Pack of 5) (ex VAT)

AED 61.19

AED 12.238 Each (In a Pack of 5) (inc. VAT)

CAMDENBOSS Black ABS Potting Box With Lid, 40 x 28 x 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CAMDENBOSS Black ABS Potting Box With Lid, 42 x 21 x 15mm
AED 7.607Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Lid

Yes

Material

ABS

External Dimensions

40 x 28 x 18mm

Wall Thickness

1.8mm

Colour

Black

External Height

18 mm

External Length

40 mm

External Width

28 mm

Maximum Operating Temperature

+94°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

You may be interested in
CAMDENBOSS Black ABS Potting Box With Lid, 42 x 21 x 15mm
AED 7.607Each (In a Pack of 5) (ex VAT)