CAMDENBOSS Black ABS Potting Box With Lid, 49 x 24 x 16mm

RS Stock No.: 457-4296Brand: CAMDENBOSSManufacturers Part No.: RX2KL05/S-5
brand-logo
View all in Potting Boxes

Technical Document

Specifications

Lid

Yes

Material

ABS

External Dimensions

49 x 24 x 16mm

Wall Thickness

1.8mm

Colour

Black

External Height

16 mm

External Length

49 mm

External Width

24 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAMDENBOSS Black ABS Potting Box With Lid, 46 x 32 x 20mm
AED 14.057Each (In a Pack of 5) (ex VAT)

AED 40.16

AED 8.032 Each (In a Pack of 5) (ex VAT)

AED 42.17

AED 8.434 Each (In a Pack of 5) (inc. VAT)

CAMDENBOSS Black ABS Potting Box With Lid, 49 x 24 x 16mm

AED 40.16

AED 8.032 Each (In a Pack of 5) (ex VAT)

AED 42.17

AED 8.434 Each (In a Pack of 5) (inc. VAT)

CAMDENBOSS Black ABS Potting Box With Lid, 49 x 24 x 16mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAMDENBOSS Black ABS Potting Box With Lid, 46 x 32 x 20mm
AED 14.057Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Lid

Yes

Material

ABS

External Dimensions

49 x 24 x 16mm

Wall Thickness

1.8mm

Colour

Black

External Height

16 mm

External Length

49 mm

External Width

24 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAMDENBOSS Black ABS Potting Box With Lid, 46 x 32 x 20mm
AED 14.057Each (In a Pack of 5) (ex VAT)