CAMDENBOSS Black ABS Potting Box With Lid, 58 x 28 x 18mm

RS Stock No.: 457-4303Brand: CAMDENBOSSManufacturers Part No.: RX2KL06/S-5
brand-logo
View all in Potting Boxes

Technical Document

Specifications

Lid

Yes

Material

ABS

External Dimensions

58 x 28 x 18mm

Wall Thickness

1.8mm

Colour

Black

External Height

18 mm

External Length

58 mm

External Width

28 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

You may be interested in
CAMDENBOSS Black ABS Potting Box With Lid, 54 x 38 x 23mm
AED 13.671Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 40.69

AED 8.138 Each (In a Pack of 5) (ex VAT)

AED 42.72

AED 8.545 Each (In a Pack of 5) (inc. VAT)

CAMDENBOSS Black ABS Potting Box With Lid, 58 x 28 x 18mm

AED 40.69

AED 8.138 Each (In a Pack of 5) (ex VAT)

AED 42.72

AED 8.545 Each (In a Pack of 5) (inc. VAT)

CAMDENBOSS Black ABS Potting Box With Lid, 58 x 28 x 18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CAMDENBOSS Black ABS Potting Box With Lid, 54 x 38 x 23mm
AED 13.671Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Lid

Yes

Material

ABS

External Dimensions

58 x 28 x 18mm

Wall Thickness

1.8mm

Colour

Black

External Height

18 mm

External Length

58 mm

External Width

28 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

You may be interested in
CAMDENBOSS Black ABS Potting Box With Lid, 54 x 38 x 23mm
AED 13.671Each (In a Pack of 5) (ex VAT)