Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Camfil HI-FLO Series Glass Fibre Bag Filter, F9 Grade, 592 x 287 x 520mm

RS Stock No.: 880-2475Brand: CamfilManufacturers Part No.: 1329.40.00
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

Camfil

Filter Type

Bag

Actual Dimensions

592 x 287 x 520mm

Media Area

3.1m²

Number of Pockets

5

Filter Grade

F9

Maximum Air Flow

1700m³/h

Initial Pressure Drop

160Pa

Final Pressure Drop

450Pa

Case Material

Galvanised Steel

Media Material

Glass Fibre

Actual Depth

520mm

Actual Height

592mm

Series

HI-FLO

Actual Width

287mm

Product details

Hi-Flo P Bag Filters

The Camfil Hi-Flo P filter is a large surface area high efficiency pocket filter. The Hi-Flo P incorporates high-lofted air-laid microfibre glass media to ensure reliable efficiency over the entire lifetime of the filter. Typical applications include air handling for air conditioned rooms and prefiltration for clean rooms.

Large filter surface area
Low pressure drop
Suitable for 1st or 2nd filtration stages
Comprehensive range of standard sizes
New pocket design for better air distribution
Conical pockets
Controlled media spacing (CMS)
25mm galvanised sheet steel frame
Media: felt glass fibre
Efficiency: EN779:2012: M6, F7, F9
Final pressure drop: 450 Pa (200 Pa recommended for M6 / F7 & F9 or 300Pa in acordance with EN13053)
Maximum flow rate: 1.25 x nominal flow
Maximum continuous operating temperature: 70 °C
Fast, simple and safe filter installation
Certified performance

Approvals

EN779:2012

Camfil HVAC Air Filters

Stock information temporarily unavailable.

AED 1,405.40

AED 351.35 Each (In a Pack of 4) (ex VAT)

AED 1,475.67

AED 368.918 Each (In a Pack of 4) (inc. VAT)

Camfil HI-FLO Series Glass Fibre Bag Filter, F9 Grade, 592 x 287 x 520mm

AED 1,405.40

AED 351.35 Each (In a Pack of 4) (ex VAT)

AED 1,475.67

AED 368.918 Each (In a Pack of 4) (inc. VAT)

Camfil HI-FLO Series Glass Fibre Bag Filter, F9 Grade, 592 x 287 x 520mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Camfil

Filter Type

Bag

Actual Dimensions

592 x 287 x 520mm

Media Area

3.1m²

Number of Pockets

5

Filter Grade

F9

Maximum Air Flow

1700m³/h

Initial Pressure Drop

160Pa

Final Pressure Drop

450Pa

Case Material

Galvanised Steel

Media Material

Glass Fibre

Actual Depth

520mm

Actual Height

592mm

Series

HI-FLO

Actual Width

287mm

Product details

Hi-Flo P Bag Filters

The Camfil Hi-Flo P filter is a large surface area high efficiency pocket filter. The Hi-Flo P incorporates high-lofted air-laid microfibre glass media to ensure reliable efficiency over the entire lifetime of the filter. Typical applications include air handling for air conditioned rooms and prefiltration for clean rooms.

Large filter surface area
Low pressure drop
Suitable for 1st or 2nd filtration stages
Comprehensive range of standard sizes
New pocket design for better air distribution
Conical pockets
Controlled media spacing (CMS)
25mm galvanised sheet steel frame
Media: felt glass fibre
Efficiency: EN779:2012: M6, F7, F9
Final pressure drop: 450 Pa (200 Pa recommended for M6 / F7 & F9 or 300Pa in acordance with EN13053)
Maximum flow rate: 1.25 x nominal flow
Maximum continuous operating temperature: 70 °C
Fast, simple and safe filter installation
Certified performance

Approvals

EN779:2012

Camfil HVAC Air Filters