Camloc Steel Gas Strut, with Ball & Socket Joint, 264.0mm Extended Length, 100.0mm Stroke Length

RS Stock No.: 202-2484Brand: Camloc Gas SpringsManufacturers Part No.: SWV8ECV800001
brand-logo
View all in Gas Struts

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Locking & Holding

Full Extension Lock Only

Cylinder Material

Steel

End Connector Material

Nylon, Steel

End Connector

Ball & Socket Joint

Extended Length

264.0mm

Stroke Length

100.0mm

Rod Diameter

8.0mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18.0mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 449.14

AED 449.14 1 Pair (ex VAT)

AED 471.60

AED 471.60 1 Pair (inc. VAT)

Camloc Steel Gas Strut, with Ball & Socket Joint, 264.0mm Extended Length, 100.0mm Stroke Length

AED 449.14

AED 449.14 1 Pair (ex VAT)

AED 471.60

AED 471.60 1 Pair (inc. VAT)

Camloc Steel Gas Strut, with Ball & Socket Joint, 264.0mm Extended Length, 100.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Locking & Holding

Full Extension Lock Only

Cylinder Material

Steel

End Connector Material

Nylon, Steel

End Connector

Ball & Socket Joint

Extended Length

264.0mm

Stroke Length

100.0mm

Rod Diameter

8.0mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18.0mm

Country of Origin

United Kingdom