Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 1.08m Extended Length, 500.0mm Stroke Length

RS Stock No.: 253-352Brand: Camloc Gas SpringsManufacturers Part No.: SXV4101000011
brand-logo
View all in Gas Struts

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Stainless Steel

End Connector Material

Stainless Steel

End Connector

Ball & Socket Joint

Extended Length

1.08m

Stroke Length

500.0mm

Rod Diameter

14.0mm

Maximum Force

2500N

Minimum Force

200N

Tube Diameter

28.0mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,714.83

AED 2,714.83 1 Pair (ex VAT)

AED 2,850.57

AED 2,850.57 1 Pair (inc. VAT)

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 1.08m Extended Length, 500.0mm Stroke Length

AED 2,714.83

AED 2,714.83 1 Pair (ex VAT)

AED 2,850.57

AED 2,850.57 1 Pair (inc. VAT)

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 1.08m Extended Length, 500.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Stainless Steel

End Connector Material

Stainless Steel

End Connector

Ball & Socket Joint

Extended Length

1.08m

Stroke Length

500.0mm

Rod Diameter

14.0mm

Maximum Force

2500N

Minimum Force

200N

Tube Diameter

28.0mm

Country of Origin

United Kingdom