Technical Document
Specifications
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Cylinder Material
Stainless Steel
End Connector Material
Nylon, Stainless Steel
End Connector
Ball & Socket Joint
Extended Length
340.0mm
Stroke Length
150.0mm
Rod Diameter
6.0mm
Maximum Force
400N
Minimum Force
50N
Tube Diameter
15.0mm
Country of Origin
United Kingdom
AED 555.98
AED 555.98 1 Pair (ex VAT)
AED 583.78
AED 583.78 1 Pair (inc. VAT)
1
AED 555.98
AED 555.98 1 Pair (ex VAT)
AED 583.78
AED 583.78 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Cylinder Material
Stainless Steel
End Connector Material
Nylon, Stainless Steel
End Connector
Ball & Socket Joint
Extended Length
340.0mm
Stroke Length
150.0mm
Rod Diameter
6.0mm
Maximum Force
400N
Minimum Force
50N
Tube Diameter
15.0mm
Country of Origin
United Kingdom