Campini Corel Spa Thermostats, 2.5A, 250 V ac, +17 → +90 °C

RS Stock No.: 440-7988Brand: Campini Corel SpaManufacturers Part No.: TS5320.01
View all in Thermostats

Technical Document

Specifications

Contact Rating

2.5 A, 16A

Supply Voltage

250 V ac

Maximum Temperature

+90 °C

Minimum Temperature

+17 °C

Temperature Range

+17 → +90 °C

Country of Origin

Italy

Product details

Cylinder Unit

Designed for external contact mounting on hot water cylinders, this unit has a large contact area for good heat transfer. Ideal for eliminating boiler short cycling to reduce energy consumption. Also suitable for pipe mounting.

Graduated knob for temperature adjustment
Easy fixing with supplied hardware
Ingress protection to IP40

Supplied with

Fixing hardware and fitting instructions.

You may be interested in
Stock information temporarily unavailable.

AED 104.90

AED 104.90 Each (ex VAT)

AED 110.14

AED 110.14 Each (inc. VAT)

Campini Corel Spa Thermostats, 2.5A, 250 V ac, +17 → +90 °C

AED 104.90

AED 104.90 Each (ex VAT)

AED 110.14

AED 110.14 Each (inc. VAT)

Campini Corel Spa Thermostats, 2.5A, 250 V ac, +17 → +90 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Rating

2.5 A, 16A

Supply Voltage

250 V ac

Maximum Temperature

+90 °C

Minimum Temperature

+17 °C

Temperature Range

+17 → +90 °C

Country of Origin

Italy

Product details

Cylinder Unit

Designed for external contact mounting on hot water cylinders, this unit has a large contact area for good heat transfer. Ideal for eliminating boiler short cycling to reduce energy consumption. Also suitable for pipe mounting.

Graduated knob for temperature adjustment
Easy fixing with supplied hardware
Ingress protection to IP40

Supplied with

Fixing hardware and fitting instructions.

You may be interested in