Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Canon PRO 200 Wireless Inkjet Printer

RS Stock No.: 322-736Brand: CanonManufacturers Part No.: 4280C008
View all in Desktop Printers

Technical Document

Specifications

Brand

Canon

Printer Type

Inkjet Printer

Print Resolution Colour

4800 x 2400dpi

Maximum Print Speed B&W

2.55ppm

Maximum Print Speed Colour

1.3ppm

Wireless

Yes

Model

4280C008

Model

PRO 200

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 3,740.95

AED 3,740.95 Each (ex VAT)

AED 3,928.00

AED 3,928.00 Each (inc. VAT)

Canon PRO 200 Wireless Inkjet Printer

AED 3,740.95

AED 3,740.95 Each (ex VAT)

AED 3,928.00

AED 3,928.00 Each (inc. VAT)

Canon PRO 200 Wireless Inkjet Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Canon

Printer Type

Inkjet Printer

Print Resolution Colour

4800 x 2400dpi

Maximum Print Speed B&W

2.55ppm

Maximum Print Speed Colour

1.3ppm

Wireless

Yes

Model

4280C008

Model

PRO 200

Country of Origin

Thailand