Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Canon G3570 Wireless Inkjet Printer

RS Stock No.: 322-737Brand: CanonManufacturers Part No.: 5805C008
View all in Desktop Printers

Technical Document

Specifications

Brand

Canon

Printer Type

Inkjet Printer

Print Resolution Colour

4800 x 1200dpi

Maximum Print Speed B&W

11ppm

Maximum Print Speed Colour

6ppm

Wireless

Yes

Model

5805C008

Model

G3570

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 1,995.35

AED 1,995.35 Each (ex VAT)

AED 2,095.12

AED 2,095.12 Each (inc. VAT)

Canon G3570 Wireless Inkjet Printer

AED 1,995.35

AED 1,995.35 Each (ex VAT)

AED 2,095.12

AED 2,095.12 Each (inc. VAT)

Canon G3570 Wireless Inkjet Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Canon

Printer Type

Inkjet Printer

Print Resolution Colour

4800 x 1200dpi

Maximum Print Speed B&W

11ppm

Maximum Print Speed Colour

6ppm

Wireless

Yes

Model

5805C008

Model

G3570

Country of Origin

Vietnam