Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Canon Geared DC Geared Motor, 24 V dc, 15 Ncm, 40 rpm, 4mm Shaft Diameter

RS Stock No.: 398-9906Brand: CanonManufacturers Part No.: DG16L-24-0242
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Canon

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

40 rpm

Shaft Diameter

4mm

Maximum Output Torque

15 Ncm

Gearhead Type

Planetary

Current Rating

90 mA

Length

55.3mm

Width

16mm

Core Construction

Iron Core

Country of Origin

Japan

Product details

16mm 12/24Vdc Geared Motor: DG16

Planetary gearhead
Low noise
Choice of voltages
Ideal for a host of applications, such as test equipment, media movement

Stock information temporarily unavailable.

AED 319.51

AED 319.51 Each (ex VAT)

AED 335.49

AED 335.49 Each (inc. VAT)

Canon Geared DC Geared Motor, 24 V dc, 15 Ncm, 40 rpm, 4mm Shaft Diameter

AED 319.51

AED 319.51 Each (ex VAT)

AED 335.49

AED 335.49 Each (inc. VAT)

Canon Geared DC Geared Motor, 24 V dc, 15 Ncm, 40 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Canon

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

40 rpm

Shaft Diameter

4mm

Maximum Output Torque

15 Ncm

Gearhead Type

Planetary

Current Rating

90 mA

Length

55.3mm

Width

16mm

Core Construction

Iron Core

Country of Origin

Japan

Product details

16mm 12/24Vdc Geared Motor: DG16

Planetary gearhead
Low noise
Choice of voltages
Ideal for a host of applications, such as test equipment, media movement