Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Capri Black Neoprene Cable Gland O-Ring, PG7x 1.2mm

RS Stock No.: 271-2584Brand: CapriManufacturers Part No.: CAP240749
brand-logo
View all in Cable Gland O-Rings

Technical Document

Specifications

Brand

Capri

Thread Size

PG7

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+120°C

Cross Sectional Thickness

1.2mm

Country of Origin

France

Stock information temporarily unavailable.

AED 21.00

AED 1.05 Each (In a Pack of 20) (ex VAT)

AED 22.05

AED 1.102 Each (In a Pack of 20) (inc. VAT)

Capri Black Neoprene Cable Gland O-Ring, PG7x 1.2mm

AED 21.00

AED 1.05 Each (In a Pack of 20) (ex VAT)

AED 22.05

AED 1.102 Each (In a Pack of 20) (inc. VAT)

Capri Black Neoprene Cable Gland O-Ring, PG7x 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Capri

Thread Size

PG7

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+120°C

Cross Sectional Thickness

1.2mm

Country of Origin

France