Technical Document
Specifications
Brand
CapriThread Size
PG21
Material
Neoprene
Colour
Black
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+120°C
Cross Sectional Thickness
1.2mm
Country of Origin
France
AED 37.08
AED 1.854 Each (In a Pack of 20) (ex VAT)
AED 38.93
AED 1.947 Each (In a Pack of 20) (inc. VAT)
20
AED 37.08
AED 1.854 Each (In a Pack of 20) (ex VAT)
AED 38.93
AED 1.947 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CapriThread Size
PG21
Material
Neoprene
Colour
Black
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+120°C
Cross Sectional Thickness
1.2mm
Country of Origin
France