Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carel On/Off Temperature Controller, 75 x 33mm, RTD Input, 12 → 24 V ac/dc Supply

RS Stock No.: 250-0091Brand: CarelManufacturers Part No.: IR32W10000
View all in Temperature Controllers

Technical Document

Specifications

Brand

Carel

Supply Voltage

12 → 24 V ac/dc

Size

75 x 33mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Range

-99 → +600 °C

Input Type

RTD

Panel Depth

71.5mm

Stock information temporarily unavailable.

P.O.A.

Carel On/Off Temperature Controller, 75 x 33mm, RTD Input, 12 → 24 V ac/dc Supply

P.O.A.

Carel On/Off Temperature Controller, 75 x 33mm, RTD Input, 12 → 24 V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Carel

Supply Voltage

12 → 24 V ac/dc

Size

75 x 33mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Range

-99 → +600 °C

Input Type

RTD

Panel Depth

71.5mm