Technical Document
Specifications
Brand
CarelSupply Voltage
12 → 24 V ac
Size
76.2 x 34.2mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Input Type
K Type Thermocouple
Range
-50 → +90 °C
Series
IR33
Panel Depth
94mm
Country of Origin
Italy
Product details
Refrigeration Digital Electronic Thermostat
Easy programming of Regulator, Compressor, Defrost & Alarm settings
Single or dual NTC probe input
IP65 front panel
Ambient temperature range: 0°C to 50°C
Conforms to EMC (EN50081-1 & EN58002-1) & Low Voltage (EN61010-1) Directives
AED 705.60
AED 705.60 Each (ex VAT)
AED 740.88
AED 740.88 Each (inc. VAT)
1
AED 705.60
AED 705.60 Each (ex VAT)
AED 740.88
AED 740.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 705.60 |
5+ | AED 683.71 |
Technical Document
Specifications
Brand
CarelSupply Voltage
12 → 24 V ac
Size
76.2 x 34.2mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Input Type
K Type Thermocouple
Range
-50 → +90 °C
Series
IR33
Panel Depth
94mm
Country of Origin
Italy
Product details
Refrigeration Digital Electronic Thermostat
Easy programming of Regulator, Compressor, Defrost & Alarm settings
Single or dual NTC probe input
IP65 front panel
Ambient temperature range: 0°C to 50°C
Conforms to EMC (EN50081-1 & EN58002-1) & Low Voltage (EN61010-1) Directives