Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Carel On/Off Temperature Controller, 81 x 36mm, PTC Input, 230 V ac Supply

RS Stock No.: 466-2034Brand: CarelManufacturers Part No.: PJ32V6P000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Carel

Supply Voltage

230 V ac

Size

81 x 36mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Range

-50 → +150 °C

Input Type

PTC

Panel Depth

78mm

Product details

Sensor probe

Stock information temporarily unavailable.

P.O.A.

Carel On/Off Temperature Controller, 81 x 36mm, PTC Input, 230 V ac Supply

P.O.A.

Carel On/Off Temperature Controller, 81 x 36mm, PTC Input, 230 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Carel

Supply Voltage

230 V ac

Size

81 x 36mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Range

-50 → +150 °C

Input Type

PTC

Panel Depth

78mm

Product details

Sensor probe