Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carel On/Off Temperature Controller, 81 x 36mm, PTC Input, 230 V ac Supply

RS Stock No.: 466-2078Brand: CarelManufacturers Part No.: PJ32Z60000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Carel

Supply Voltage

230 V ac

Size

81 x 36mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Input Type

PTC

Range

-50 → +150 °C

Panel Depth

78mm

Product details

Sensor probe

Stock information temporarily unavailable.

P.O.A.

Carel On/Off Temperature Controller, 81 x 36mm, PTC Input, 230 V ac Supply

P.O.A.

Carel On/Off Temperature Controller, 81 x 36mm, PTC Input, 230 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Carel

Supply Voltage

230 V ac

Size

81 x 36mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Input Type

PTC

Range

-50 → +150 °C

Panel Depth

78mm

Product details

Sensor probe