Technical Document
Specifications
Brand
CarelSupply Voltage
230 V ac
Size
36 x 81mm
Number of Inputs
1
Range
-50 → +90 °C
Series
PJ Easy
Input Type
NTC
Panel Depth
34mm
Country of Origin
Italy
Product details
Compact PJ Easy On/Off Temperature Monitor and Controller
For digital monitoring and control of refrigerated units or display cases
Panel mounting
IP65 enclosure
Plug-in terminals
Front panel mounting system
AED 429.71
AED 429.71 Each (ex VAT)
AED 451.20
AED 451.20 Each (inc. VAT)
1
AED 429.71
AED 429.71 Each (ex VAT)
AED 451.20
AED 451.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 429.71 |
5+ | AED 416.85 |
Technical Document
Specifications
Brand
CarelSupply Voltage
230 V ac
Size
36 x 81mm
Number of Inputs
1
Range
-50 → +90 °C
Series
PJ Easy
Input Type
NTC
Panel Depth
34mm
Country of Origin
Italy
Product details
Compact PJ Easy On/Off Temperature Monitor and Controller
For digital monitoring and control of refrigerated units or display cases
Panel mounting
IP65 enclosure
Plug-in terminals
Front panel mounting system