Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Carel PJ Easy On/Off Temperature Controller, 36 x 81mm, 230 V ac Supply Voltage

RS Stock No.: 745-7933Brand: CarelManufacturers Part No.: PJEZS0P000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Carel

Supply Voltage

230 V ac

Size

36 x 81mm

Range

-50 → +90 °C

Series

PJ Easy

Input Type

NTC

Panel Depth

61mm

Product details

PJ Easy On/Off Temperature Controllers

Refrigeration controllers for use on static refrigeration units (i.e. with no evaporator fan)
NTC and PTC thermistor probe input versions available
Up to 3 relay outputs
Built in alarm buzzer and real time clock
Panel mounting
IP65 enclosure
Plug-in terminals
Front panel mounting system

Stock information temporarily unavailable.

AED 541.52

AED 541.52 Each (ex VAT)

AED 568.60

AED 568.60 Each (inc. VAT)

Carel PJ Easy On/Off Temperature Controller, 36 x 81mm, 230 V ac Supply Voltage

AED 541.52

AED 541.52 Each (ex VAT)

AED 568.60

AED 568.60 Each (inc. VAT)

Carel PJ Easy On/Off Temperature Controller, 36 x 81mm, 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 541.52
5+AED 524.68

Technical Document

Specifications

Brand

Carel

Supply Voltage

230 V ac

Size

36 x 81mm

Range

-50 → +90 °C

Series

PJ Easy

Input Type

NTC

Panel Depth

61mm

Product details

PJ Easy On/Off Temperature Controllers

Refrigeration controllers for use on static refrigeration units (i.e. with no evaporator fan)
NTC and PTC thermistor probe input versions available
Up to 3 relay outputs
Built in alarm buzzer and real time clock
Panel mounting
IP65 enclosure
Plug-in terminals
Front panel mounting system