Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carl Kammerling Polyester Holdall with Shoulder Strap 440mm x 230mm x 290mm

RS Stock No.: 756-4545Brand: Carl KammerlingManufacturers Part No.: MA2627
brand-logo
View all in Tool Bags

Technical Document

Specifications

Bag Type

Holdall

Material

Polyester

Length

440mm

Width

230mm

Height

290mm

Shoulder Strap

Yes

Lock Type

Zipper

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carl Kammerling Polyester Holdall with Shoulder Strap 440mm x 230mm x 290mm

P.O.A.

Carl Kammerling Polyester Holdall with Shoulder Strap 440mm x 230mm x 290mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bag Type

Holdall

Material

Polyester

Length

440mm

Width

230mm

Height

290mm

Shoulder Strap

Yes

Lock Type

Zipper

You may be interested in