Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carling Technologies Toggle Switch, Panel Mount, On-Off-On, SPDT, Tab Terminal, 250V ac

RS Stock No.: 881-1246Brand: Carling TechnologiesManufacturers Part No.: DC100-PB-B
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

10 A

Mounting Type

Panel Mount

Terminal Type

Tab

Panel Cut Out Diameter

12.7mm

Actuator Length

17.44mm

Actuator Material

Nylon

Voltage Rating

250V ac

Standards Met

CSA, UL

Country of Origin

Mexico

Product details

Carling Technologies® D Series Toggle Switches

From Carling Technologies® the D Series of toggle switches are AC rated single pole nylon double insulated switches which have self-cleaning wiping contacts. They fit the industry standard .500 diameter mounting hole. These switches with or without a centre OFF position are offered in single or double throw maintained circuits.

Typical Applications: Environmental controls, marine, food service & vacuum cleaners
Self-cleaning
Single pole
Actuator Style: Bat toggle & paddle

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 147.52

AED 14.752 Each (In a Pack of 10) (ex VAT)

AED 154.90

AED 15.49 Each (In a Pack of 10) (inc. VAT)

Carling Technologies Toggle Switch, Panel Mount, On-Off-On, SPDT, Tab Terminal, 250V ac

AED 147.52

AED 14.752 Each (In a Pack of 10) (ex VAT)

AED 154.90

AED 15.49 Each (In a Pack of 10) (inc. VAT)

Carling Technologies Toggle Switch, Panel Mount, On-Off-On, SPDT, Tab Terminal, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

10 A

Mounting Type

Panel Mount

Terminal Type

Tab

Panel Cut Out Diameter

12.7mm

Actuator Length

17.44mm

Actuator Material

Nylon

Voltage Rating

250V ac

Standards Met

CSA, UL

Country of Origin

Mexico

Product details

Carling Technologies® D Series Toggle Switches

From Carling Technologies® the D Series of toggle switches are AC rated single pole nylon double insulated switches which have self-cleaning wiping contacts. They fit the industry standard .500 diameter mounting hole. These switches with or without a centre OFF position are offered in single or double throw maintained circuits.

Typical Applications: Environmental controls, marine, food service & vacuum cleaners
Self-cleaning
Single pole
Actuator Style: Bat toggle & paddle

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more