Carlingswitch DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 322-029Brand: CarlingswitchManufacturers Part No.: 621-1591909LUXR
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

8 A

Illuminated

No

Actuator Colour

Blue

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

AC Voltage Rating

125V

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +85°C

Mechanical Life

100000Operations

Country of Origin

Mexico

Product details

Mini Visi Rocker® Switches

2 shot moulded actuators, coloured sections become visible in the ON position
Inrush rating: 80A peak
3mm contact separation in off position
Mechanical life: >5x104 operations
Max. temperature: +85°C
Connection by 4.8 x 0.8 fast on terminals
Direct soldering not recommended

Approvals

VDE; UL; CSA; TUV; SEMKO; NEMKO

AED 23.47

AED 23.47 Each (ex VAT)

AED 24.64

AED 24.64 Each (inc. VAT)

Carlingswitch DPST, On-Off Rocker Switch Panel Mount

AED 23.47

AED 23.47 Each (ex VAT)

AED 24.64

AED 24.64 Each (inc. VAT)

Carlingswitch DPST, On-Off Rocker Switch Panel Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 23.47
10 - 49AED 21.10
50 - 99AED 17.69
100 - 249AED 16.54
250+AED 15.44

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

8 A

Illuminated

No

Actuator Colour

Blue

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

AC Voltage Rating

125V

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +85°C

Mechanical Life

100000Operations

Country of Origin

Mexico

Product details

Mini Visi Rocker® Switches

2 shot moulded actuators, coloured sections become visible in the ON position
Inrush rating: 80A peak
3mm contact separation in off position
Mechanical life: >5x104 operations
Max. temperature: +85°C
Connection by 4.8 x 0.8 fast on terminals
Direct soldering not recommended

Approvals

VDE; UL; CSA; TUV; SEMKO; NEMKO