Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlingswitch Rocker Switch

RS Stock No.: 416-736Brand: CarlingswitchManufacturers Part No.: AF1X0038061F2D
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Maximum Current

25 A

Mounting Type

Panel Mount

Contact Current Rating

25A

Voltage Rating

65 V dc, 250 V ac

Switch Rating

25 A

Length

54.76mm

Width

19.18mm

Depth

61.43mm

Terminal Type

Push In

Country of Origin

Mexico

Product details

Single Pole, Hydraulically Damped

Insulation Resistance >100MΩ
The convenience of on/off switching and overcurrent protection in one package
Visual indication of breaker state via the unique, single shot moulded, two colour actuator rocker (black and red)
Temperature stable. Will not trip due to high ambient temperature levels
Trip free mechanism making it impossible to hold the breaker contacts closed during an overcurrent or short circuit fault
Low contact resistance (typically < 0·1Ω)
Terminal connections via 1/4in push-on receptacles
Mounting hole size: 32 x 19mm
Fixing holes: 4mm Ø 42mm centres
Full arc suppression allowing extended contact life
IEC Classification S/HM

Approvals

UL, CSA, VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Stock information temporarily unavailable.

AED 133.46

AED 133.46 Each (ex VAT)

AED 140.13

AED 140.13 Each (inc. VAT)

Carlingswitch Rocker Switch

AED 133.46

AED 133.46 Each (ex VAT)

AED 140.13

AED 140.13 Each (inc. VAT)

Carlingswitch Rocker Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current

25 A

Mounting Type

Panel Mount

Contact Current Rating

25A

Voltage Rating

65 V dc, 250 V ac

Switch Rating

25 A

Length

54.76mm

Width

19.18mm

Depth

61.43mm

Terminal Type

Push In

Country of Origin

Mexico

Product details

Single Pole, Hydraulically Damped

Insulation Resistance >100MΩ
The convenience of on/off switching and overcurrent protection in one package
Visual indication of breaker state via the unique, single shot moulded, two colour actuator rocker (black and red)
Temperature stable. Will not trip due to high ambient temperature levels
Trip free mechanism making it impossible to hold the breaker contacts closed during an overcurrent or short circuit fault
Low contact resistance (typically < 0·1Ω)
Terminal connections via 1/4in push-on receptacles
Mounting hole size: 32 x 19mm
Fixing holes: 4mm Ø 42mm centres
Full arc suppression allowing extended contact life
IEC Classification S/HM

Approvals

UL, CSA, VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).