Carlingswitch Rocker Switch Blanking Plug for use with V Series

RS Stock No.: 841-873Brand: CarlingswitchManufacturers Part No.: RCV-39000001
brand-logo
View all in Rocker Switch Covers

Technical Document

Specifications

Accessory Type

Rocker Switch Blanking Plug

For Use With

V Series

Country of Origin

Mexico

Product details

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83

You may be interested in
APEM Rocker Switch Blanking Plug
AED 7.94Each (ex VAT)
Stock information temporarily unavailable.

AED 30.76

AED 15.382 Each (In a Pack of 2) (ex VAT)

AED 32.30

AED 16.151 Each (In a Pack of 2) (inc. VAT)

Carlingswitch Rocker Switch Blanking Plug for use with V Series

AED 30.76

AED 15.382 Each (In a Pack of 2) (ex VAT)

AED 32.30

AED 16.151 Each (In a Pack of 2) (inc. VAT)

Carlingswitch Rocker Switch Blanking Plug for use with V Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 15.382AED 30.76
10 - 48AED 14.175AED 28.35
50 - 98AED 12.705AED 25.41
100 - 198AED 11.812AED 23.62
200+AED 11.235AED 22.47
You may be interested in
APEM Rocker Switch Blanking Plug
AED 7.94Each (ex VAT)

Technical Document

Specifications

Accessory Type

Rocker Switch Blanking Plug

For Use With

V Series

Country of Origin

Mexico

Product details

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83

You may be interested in
APEM Rocker Switch Blanking Plug
AED 7.94Each (ex VAT)