Carlingswitch, Rocker Switch Lens, Actuator, For Use With Rocker Switch

RS Stock No.: 665-556Brand: CarlingswitchManufacturers Part No.: RCV-46400099
brand-logo
View all in Rocker Switch Actuators

Technical Document

Specifications

Accessory Type

Actuator

For Use With

Rocker Switch

Country of Origin

Mexico

Product details

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83

Stock information temporarily unavailable.

AED 17.43

AED 17.43 Each (ex VAT)

AED 18.30

AED 18.30 Each (inc. VAT)

Carlingswitch, Rocker Switch Lens, Actuator, For Use With Rocker Switch

AED 17.43

AED 17.43 Each (ex VAT)

AED 18.30

AED 18.30 Each (inc. VAT)

Carlingswitch, Rocker Switch Lens, Actuator, For Use With Rocker Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 17.43
10 - 24AED 15.70
25 - 49AED 14.28
50 - 99AED 13.28
100+AED 12.60

Technical Document

Specifications

Accessory Type

Actuator

For Use With

Rocker Switch

Country of Origin

Mexico

Product details

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83