Carlingswitch Rocker Switch Mounting Panel

RS Stock No.: 841-867Brand: CarlingswitchManufacturers Part No.: RCV-53600003
brand-logo
View all in Rocker Switch Mounts

Technical Document

Specifications

Accessory Type

Frame

For Use With

Rocker Switch

Country of Origin

Mexico

Product details

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83

Stock information temporarily unavailable.

AED 33.18

AED 16.59 Each (In a Pack of 2) (ex VAT)

AED 34.84

AED 17.42 Each (In a Pack of 2) (inc. VAT)

Carlingswitch Rocker Switch Mounting Panel

AED 33.18

AED 16.59 Each (In a Pack of 2) (ex VAT)

AED 34.84

AED 17.42 Each (In a Pack of 2) (inc. VAT)

Carlingswitch Rocker Switch Mounting Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8AED 16.59AED 33.18
10 - 18AED 15.33AED 30.66
20 - 48AED 15.225AED 30.45
50 - 98AED 14.122AED 28.24
100+AED 13.23AED 26.46

Technical Document

Specifications

Accessory Type

Frame

For Use With

Rocker Switch

Country of Origin

Mexico

Product details

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83