Carlingswitch SPDT, On-(On) Rocker Switch

RS Stock No.: 841-794Brand: CarlingswitchManufacturers Part No.: V45AS00C-00000-XMT2
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-(On)

Panel Cut Out Width

36.83mm

Panel Cut Out Height

21.08mm

Contact Current Rating

10 A

IP Rating

IP68

Terminal Type

Quick Connect

AC Voltage Rating

250V

Panel Cut Out Size

21.08 x 36.83mm

Case Material

PET

Contact Material

Silver

Minimum Operating Temperature

-40°C

Contact Resistance

10mΩ

Operating Temperature Range

-40 → +70°C

Mechanical Life

150000Operations

Maximum Operating Temperature

+70°C

Country of Origin

Mexico

Product details

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83

Stock information temporarily unavailable.

AED 46.88

AED 46.88 Each (ex VAT)

AED 49.22

AED 49.22 Each (inc. VAT)

Carlingswitch SPDT, On-(On) Rocker Switch

AED 46.88

AED 46.88 Each (ex VAT)

AED 49.22

AED 49.22 Each (inc. VAT)

Carlingswitch SPDT, On-(On) Rocker Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 46.88
10 - 49AED 42.10
50 - 99AED 35.07
100 - 249AED 33.08
250+AED 30.71

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-(On)

Panel Cut Out Width

36.83mm

Panel Cut Out Height

21.08mm

Contact Current Rating

10 A

IP Rating

IP68

Terminal Type

Quick Connect

AC Voltage Rating

250V

Panel Cut Out Size

21.08 x 36.83mm

Case Material

PET

Contact Material

Silver

Minimum Operating Temperature

-40°C

Contact Resistance

10mΩ

Operating Temperature Range

-40 → +70°C

Mechanical Life

150000Operations

Maximum Operating Temperature

+70°C

Country of Origin

Mexico

Product details

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83