Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi RMI Series Solid State Relay, 5 A Load, Plug In, 250 V ac/dc Load

RS Stock No.: 285-8747Brand: Carlo GavazziManufacturers Part No.: 13707886Distrelec Article No.: 13707886
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

5 A

Mounting Type

Plug In

Maximum Load Voltage

250 V ac/dc

Minimum Load Voltage

30 V ac/dc

Series

RMI

Distrelec Product Id

13707886

Country of Origin

Italy

Stock information temporarily unavailable.

AED 40.37

AED 40.37 Each (ex VAT)

AED 42.39

AED 42.39 Each (inc. VAT)

Carlo Gavazzi RMI Series Solid State Relay, 5 A Load, Plug In, 250 V ac/dc Load

AED 40.37

AED 40.37 Each (ex VAT)

AED 42.39

AED 42.39 Each (inc. VAT)

Carlo Gavazzi RMI Series Solid State Relay, 5 A Load, Plug In, 250 V ac/dc Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

5 A

Mounting Type

Plug In

Maximum Load Voltage

250 V ac/dc

Minimum Load Voltage

30 V ac/dc

Series

RMI

Distrelec Product Id

13707886

Country of Origin

Italy