Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, PNP NO+NC, 10 → 40 V dc

Technical Document
Specifications
Brand
Carlo GavazziThread Size
M30
Sensor Technology
Capacitive
Detection Range
16 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO+NC
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 40 V dc
IP Rating
IP67, IP68, IP69K
Length
61mm
Mounting Type
Flush
Maximum dc Voltage
40V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Switching Frequency
50 Hz
Series
CA30CAF
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Distrelec Product Id
30066412
Country of Origin
Lithuania
AED 369.34
AED 369.34 Each (ex VAT)
AED 387.81
AED 387.81 Each (inc. VAT)
1
AED 369.34
AED 369.34 Each (ex VAT)
AED 387.81
AED 387.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziThread Size
M30
Sensor Technology
Capacitive
Detection Range
16 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO+NC
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 40 V dc
IP Rating
IP67, IP68, IP69K
Length
61mm
Mounting Type
Flush
Maximum dc Voltage
40V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Switching Frequency
50 Hz
Series
CA30CAF
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Distrelec Product Id
30066412
Country of Origin
Lithuania