Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 2 → 16 mm Detection, 10 → 40 V dc
Technical Document
Specifications
Brand
Carlo GavazziThread Size
M30
Sensor Technology
Capacitive
Detection Range
2 → 16 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 40 V dc
IP Rating
IP67, IP68, IP69K
Series
CA30CAF
Country of Origin
Lithuania
You may be interested in
RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, IO-Link, 10 → 40 V dcBrand: RS PRO
AED 456.54Each (ex VAT)
Stock information temporarily unavailable.
AED 384.93
AED 384.93 Each (ex VAT)
AED 404.18
AED 404.18 Each (inc. VAT)
Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 2 → 16 mm Detection, 10 → 40 V dc
1
AED 384.93
AED 384.93 Each (ex VAT)
AED 404.18
AED 404.18 Each (inc. VAT)
Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 2 → 16 mm Detection, 10 → 40 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, IO-Link, 10 → 40 V dcBrand: RS PRO
AED 456.54Each (ex VAT)
Technical Document
Specifications
Brand
Carlo GavazziThread Size
M30
Sensor Technology
Capacitive
Detection Range
2 → 16 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 40 V dc
IP Rating
IP67, IP68, IP69K
Series
CA30CAF
Country of Origin
Lithuania
You may be interested in
RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, IO-Link, 10 → 40 V dcBrand: RS PRO
AED 456.54Each (ex VAT)