Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, PNP/NPN NO/NC, 10 → 40 V dc

RS Stock No.: 209-8579Brand: Carlo GavazziManufacturers Part No.: CA30FAF16BPM1IODistrelec Article No.: 30427196
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

16 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 40 V dc

IP Rating

IP67, IP68, IP69K

Length

61mm

Mounting Type

Flush

Maximum dc Voltage

40V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Switching Frequency

50Hz

Communication Protocol

IO-LINK

Maximum Operating Temperature

+85°C

Switching Frequency

50 Hz

Distrelec Product Id

30427196

Country of Origin

Lithuania

Stock information temporarily unavailable.

AED 1,040.55

AED 1,040.55 Each (ex VAT)

AED 1,092.58

AED 1,092.58 Each (inc. VAT)

Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, PNP/NPN NO/NC, 10 → 40 V dc

AED 1,040.55

AED 1,040.55 Each (ex VAT)

AED 1,092.58

AED 1,092.58 Each (inc. VAT)

Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, PNP/NPN NO/NC, 10 → 40 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

16 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 40 V dc

IP Rating

IP67, IP68, IP69K

Length

61mm

Mounting Type

Flush

Maximum dc Voltage

40V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Switching Frequency

50Hz

Communication Protocol

IO-LINK

Maximum Operating Temperature

+85°C

Switching Frequency

50 Hz

Distrelec Product Id

30427196

Country of Origin

Lithuania