Carlo Gavazzi CLD1EA1CM24 Series Level Controller - DIN Rail, 24 V 1 Analog Input Relay

RS Stock No.: 201-0775Brand: Carlo GavazziManufacturers Part No.: CLD1EA1CM24
brand-logo
View all in Level Controllers

Technical Document

Specifications

Number of Inputs

1

Mounting Style

DIN Rail

Probe Voltage

5V

Supply Voltage

24 V

Overall Length

100000mm

Output Type

Relay

Input Type

Analog

Series

CLD1EA1CM24

Country of Origin

Lithuania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 441.68

AED 441.68 Each (ex VAT)

AED 463.76

AED 463.76 Each (inc. VAT)

Carlo Gavazzi CLD1EA1CM24 Series Level Controller - DIN Rail, 24 V 1 Analog Input Relay

AED 441.68

AED 441.68 Each (ex VAT)

AED 463.76

AED 463.76 Each (inc. VAT)

Carlo Gavazzi CLD1EA1CM24 Series Level Controller - DIN Rail, 24 V 1 Analog Input Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Inputs

1

Mounting Style

DIN Rail

Probe Voltage

5V

Supply Voltage

24 V

Overall Length

100000mm

Output Type

Relay

Input Type

Analog

Series

CLD1EA1CM24

Country of Origin

Lithuania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more