Technical Document
Specifications
Brand
Carlo GavazziNumber of Inputs
2
Mounting Style
DIN Rail
Probe Voltage
5V
Supply Voltage
24 V
Overall Length
100000mm
Output Type
Relay
Input Type
Analog
Series
CLD2EB1BU24
Country of Origin
China
Stock information temporarily unavailable.
AED 391.86
AED 391.86 Each (ex VAT)
AED 411.45
AED 411.45 Each (inc. VAT)
Carlo Gavazzi CLD2EB1BU24 Series Level Controller - DIN Rail, 24 V 2 Analog Input Relay
1
AED 391.86
AED 391.86 Each (ex VAT)
AED 411.45
AED 411.45 Each (inc. VAT)
Carlo Gavazzi CLD2EB1BU24 Series Level Controller - DIN Rail, 24 V 2 Analog Input Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziNumber of Inputs
2
Mounting Style
DIN Rail
Probe Voltage
5V
Supply Voltage
24 V
Overall Length
100000mm
Output Type
Relay
Input Type
Analog
Series
CLD2EB1BU24
Country of Origin
China