Carlo Gavazzi CTA Series Split Core Current Transformer, 150:5, 24mm Bore, 600 V ac

RS Stock No.: 224-7678Brand: Carlo GavazziManufacturers Part No.: CTA5X150A5ADistrelec Article No.: 30370611
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

150:5

Series

CTA

Bore Size

24mm

Transformer Type

Split Core

Supply Voltage

600 V ac

Overall Height

85.5mm

Overall Width

46mm

Country of Origin

China

Stock information temporarily unavailable.

AED 475.34

AED 475.34 Each (ex VAT)

AED 499.11

AED 499.11 Each (inc. VAT)

Carlo Gavazzi CTA Series Split Core Current Transformer, 150:5, 24mm Bore, 600 V ac

AED 475.34

AED 475.34 Each (ex VAT)

AED 499.11

AED 499.11 Each (inc. VAT)

Carlo Gavazzi CTA Series Split Core Current Transformer, 150:5, 24mm Bore, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Ratio

150:5

Series

CTA

Bore Size

24mm

Transformer Type

Split Core

Supply Voltage

600 V ac

Overall Height

85.5mm

Overall Width

46mm

Country of Origin

China