Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 → 600s, 1-Function, SPDT

RS Stock No.: 859-3064Brand: Carlo GavazziManufacturers Part No.: DBB01CM24
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Delay ON Release

Time Range

0.1 → 600s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

8A

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

99.5mm

Maximum Operating Temperature

+60°C

Depth

83.5mm

Time Delay

(Off) ≤100 ms, (On) ≤200ms

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Product details

Carlo Gavazzi E-Mech Timer

Multi-voltage delay on operation electro-mechanical timers from Carlo Gavazzi provides the user with a reliable timing solution which is suitable for back & front panel mounting

Multi-voltage Delay-On operation with 7 selectable timing rangesranging from 0.1s to 100h
Suitable for DIN mounting

Stock information temporarily unavailable.

AED 391.65

AED 391.65 Each (ex VAT)

AED 411.23

AED 411.23 Each (inc. VAT)

Carlo Gavazzi DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 → 600s, 1-Function, SPDT

AED 391.65

AED 391.65 Each (ex VAT)

AED 411.23

AED 411.23 Each (inc. VAT)

Carlo Gavazzi DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 → 600s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Delay ON Release

Time Range

0.1 → 600s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

8A

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

99.5mm

Maximum Operating Temperature

+60°C

Depth

83.5mm

Time Delay

(Off) ≤100 ms, (On) ≤200ms

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Product details

Carlo Gavazzi E-Mech Timer

Multi-voltage delay on operation electro-mechanical timers from Carlo Gavazzi provides the user with a reliable timing solution which is suitable for back & front panel mounting

Multi-voltage Delay-On operation with 7 selectable timing rangesranging from 0.1s to 100h
Suitable for DIN mounting