Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi 1 Phase LCD Energy Meter

RS Stock No.: 223-8042Brand: Carlo GavazziManufacturers Part No.: EM112DINAV01XO1X
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

EM112

Cutout Width

35mm

Cutout Height

90mm

Display Type

LCD

Number Of Digits

8

Number of Phases

1

Country of Origin

China

Stock information temporarily unavailable.

AED 534.16

AED 534.16 Each (ex VAT)

AED 560.87

AED 560.87 Each (inc. VAT)

Carlo Gavazzi 1 Phase LCD Energy Meter

AED 534.16

AED 534.16 Each (ex VAT)

AED 560.87

AED 560.87 Each (inc. VAT)

Carlo Gavazzi 1 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EM112

Cutout Width

35mm

Cutout Height

90mm

Display Type

LCD

Number Of Digits

8

Number of Phases

1

Country of Origin

China