Carlo Gavazzi 3 Phase LCD Energy Meter

RS Stock No.: 224-7714Brand: Carlo GavazziManufacturers Part No.: EM24DINAV53DM1X
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

EM24

Cutout Width

71.6mm

Cutout Height

90mm

Display Type

LCD

Number Of Digits

8

Number of Phases

3

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,924.02

AED 1,924.02 Each (ex VAT)

AED 2,020.22

AED 2,020.22 Each (inc. VAT)

Carlo Gavazzi 3 Phase LCD Energy Meter

AED 1,924.02

AED 1,924.02 Each (ex VAT)

AED 2,020.22

AED 2,020.22 Each (inc. VAT)

Carlo Gavazzi 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EM24

Cutout Width

71.6mm

Cutout Height

90mm

Display Type

LCD

Number Of Digits

8

Number of Phases

3

Country of Origin

Italy