Technical Document
Specifications
Brand
Carlo GavazziSeries
EM340
Cutout Width
54mm
Cutout Height
91mm
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Country of Origin
China
Stock information temporarily unavailable.
AED 741.30
AED 741.30 Each (ex VAT)
AED 778.36
AED 778.36 Each (inc. VAT)
Carlo Gavazzi 3 Phase LCD Energy Meter
1
AED 741.30
AED 741.30 Each (ex VAT)
AED 778.36
AED 778.36 Each (inc. VAT)
Carlo Gavazzi 3 Phase LCD Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziSeries
EM340
Cutout Width
54mm
Cutout Height
91mm
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Country of Origin
China