Technical Document
Specifications
Brand
Carlo GavazziSeries
EM540
Cutout Height
62.41mm
Cutout Width
53.4mm
Display Type
LCD
Number Of Digits
8+3
Number of Phases
3
Pulse Output
Yes
Meter Type
Energy Meter
Country of Origin
Italy
Stock information temporarily unavailable.
AED 1,531.58
AED 1,531.58 Each (ex VAT)
AED 1,608.16
AED 1,608.16 Each (inc. VAT)
Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
1
AED 1,531.58
AED 1,531.58 Each (ex VAT)
AED 1,608.16
AED 1,608.16 Each (inc. VAT)
Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziSeries
EM540
Cutout Height
62.41mm
Cutout Width
53.4mm
Display Type
LCD
Number Of Digits
8+3
Number of Phases
3
Pulse Output
Yes
Meter Type
Energy Meter
Country of Origin
Italy