Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

RS Stock No.: 859-3327Brand: Carlo GavazziManufacturers Part No.: EO1804NPAS-1
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

NPN/PNP

Electrical Connection

Cable

Maximum dc Voltage

40V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<3.2 ms

Minimum Operating Temperature

-20°C

Housing Material

Metal

Maximum Operating Temperature

+60°C

Country of Origin

Lithuania

Product details

Type EO1804 Diffuse-reflective Photoelectric Sensor

The EO1804 type diffuse reflective photoelectric sensors have been designed for heavy duty applications and come in an IP67 rated, short M18 metal housing. Range is easily adjusted with a 270° single turn potentiometer. They are intended for applications where a basic sensor provides adequate performance. The output is a 4-wire complementary (NO and NC) output in NPN (current sinking) or PNP (current souring).

Range: 400 mm adjustable
Modulated, infrared light
Supply voltage: 10 to 40 V dc
Output: 200 mA NPN or PNP
Make and break switching function, LED indication
Protection: Reverse polarity, short-circuit, transients
High immunity to ambient light
Heavy duty M18 metal housing, IP67
Cable and plug versions

Carlo Gavazzi Photoelectric Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 443.36

AED 443.36 Each (ex VAT)

AED 465.53

AED 465.53 Each (inc. VAT)

Carlo Gavazzi Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

AED 443.36

AED 443.36 Each (ex VAT)

AED 465.53

AED 465.53 Each (inc. VAT)

Carlo Gavazzi Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

NPN/PNP

Electrical Connection

Cable

Maximum dc Voltage

40V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<3.2 ms

Minimum Operating Temperature

-20°C

Housing Material

Metal

Maximum Operating Temperature

+60°C

Country of Origin

Lithuania

Product details

Type EO1804 Diffuse-reflective Photoelectric Sensor

The EO1804 type diffuse reflective photoelectric sensors have been designed for heavy duty applications and come in an IP67 rated, short M18 metal housing. Range is easily adjusted with a 270° single turn potentiometer. They are intended for applications where a basic sensor provides adequate performance. The output is a 4-wire complementary (NO and NC) output in NPN (current sinking) or PNP (current souring).

Range: 400 mm adjustable
Modulated, infrared light
Supply voltage: 10 to 40 V dc
Output: 200 mA NPN or PNP
Make and break switching function, LED indication
Protection: Reverse polarity, short-circuit, transients
High immunity to ambient light
Heavy duty M18 metal housing, IP67
Cable and plug versions

Carlo Gavazzi Photoelectric Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more