Technical Document
Specifications
Brand
Carlo GavazziThread Size
M12
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
8 mm
Digital Switching Output Type
IO-Link
Output Function
NO/NC
Connection Type
Plug
Supply Voltage
10 → 30 V dc
Country of Origin
Lithuania
AED 333.69
AED 333.69 Each (ex VAT)
AED 350.37
AED 350.37 Each (inc. VAT)
1
AED 333.69
AED 333.69 Each (ex VAT)
AED 350.37
AED 350.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziThread Size
M12
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
8 mm
Digital Switching Output Type
IO-Link
Output Function
NO/NC
Connection Type
Plug
Supply Voltage
10 → 30 V dc
Country of Origin
Lithuania