Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 228-6873Brand: Carlo GavazziManufacturers Part No.: ICS08S30F02POM5
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Maximum Operating Temperature

+80°C

Switching Frequency

2 kHz

Country of Origin

Lithuania

Stock information temporarily unavailable.

AED 173.20

AED 173.20 Each (ex VAT)

AED 181.86

AED 181.86 Each (inc. VAT)

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

AED 173.20

AED 173.20 Each (ex VAT)

AED 181.86

AED 181.86 Each (inc. VAT)

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Maximum Operating Temperature

+80°C

Switching Frequency

2 kHz

Country of Origin

Lithuania