Technical Document
Specifications
Brand
Carlo GavazziCurrent Ratio
20:1
Series
M
Input Current
20A
Overall Height
45mm
Overall Width
52mm
Overall Depth
16mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Country of Origin
Italy
Product details
Current Transformer
Provide a voltage output, which is proportional to the current sensed
The measuring range can be reduced by a factor inversely proportional to the number of primary turns made through the centre hole
AED 238.82
AED 238.82 Each (ex VAT)
AED 250.76
AED 250.76 Each (inc. VAT)
1
AED 238.82
AED 238.82 Each (ex VAT)
AED 250.76
AED 250.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 238.82 |
5 - 9 | AED 231.52 |
10+ | AED 221.60 |
Technical Document
Specifications
Brand
Carlo GavazziCurrent Ratio
20:1
Series
M
Input Current
20A
Overall Height
45mm
Overall Width
52mm
Overall Depth
16mm
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Country of Origin
Italy
Product details
Current Transformer
Provide a voltage output, which is proportional to the current sensed
The measuring range can be reduced by a factor inversely proportional to the number of primary turns made through the centre hole