Carlo Gavazzi Plug In Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 100h, 1-Function, SPDT

RS Stock No.: 859-3134Brand: Carlo GavazziManufacturers Part No.: PAA01DM24Distrelec Article No.: 30407376
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Switch Configuration

SPDT

Terminal Type

Plug In

Power Supply

External

Width

94mm

Length

36mm

Maximum Operating Temperature

+60°C

Depth

80mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-20°C

Time Delay

≤100ms

Country of Origin

Italy

Product details

Carlo Gavazzi E-Mech Timer

Multi-voltage delay on operation electro-mechanical timers from Carlo Gavazzi provides the user with a reliable timing solution which is suitable for back & front panel mounting

Multi-voltage Delay-On operation with 7 selectable timing rangesranging from 0.1s to 100h
Suitable for DIN mounting

Stock information temporarily unavailable.

AED 329.23

AED 329.23 Each (ex VAT)

AED 345.69

AED 345.69 Each (inc. VAT)

Carlo Gavazzi Plug In Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 100h, 1-Function, SPDT

AED 329.23

AED 329.23 Each (ex VAT)

AED 345.69

AED 345.69 Each (inc. VAT)

Carlo Gavazzi Plug In Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 100h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Switch Configuration

SPDT

Terminal Type

Plug In

Power Supply

External

Width

94mm

Length

36mm

Maximum Operating Temperature

+60°C

Depth

80mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-20°C

Time Delay

≤100ms

Country of Origin

Italy

Product details

Carlo Gavazzi E-Mech Timer

Multi-voltage delay on operation electro-mechanical timers from Carlo Gavazzi provides the user with a reliable timing solution which is suitable for back & front panel mounting

Multi-voltage Delay-On operation with 7 selectable timing rangesranging from 0.1s to 100h
Suitable for DIN mounting