Carlo Gavazzi Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 857-3234Brand: Carlo GavazziManufacturers Part No.: PD30CND10PPM5RT
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

Lithuania

Product details

Carlo Gavazzi PD30 Series Sensors

PD30 series sensors from Carlo Gavazzi provide the user with a compact sensing solution. Especially useful within intricate sensing application where high-accuracy detection is required within a compact envirnment. The PD30 series also come equipped with a teach-in programming facility which make sensitivity adjustments very simple reducing downtime

Compact sensing solution without compromising on performance
Teach-in function allows for setup and adjustments to be made effortlessly
Remote teach facility enables networking with PLCs to be simple and quick
Excellent EMC properties
LED indication for quick & simple status recognition
10-30V DC supply voltage
Make or break switching function

Carlo Gavazzi Photoelectric Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 340.99

AED 340.99 Each (ex VAT)

AED 358.04

AED 358.04 Each (inc. VAT)

Carlo Gavazzi Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

AED 340.99

AED 340.99 Each (ex VAT)

AED 358.04

AED 358.04 Each (inc. VAT)

Carlo Gavazzi Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 340.99
5+AED 327.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

Lithuania

Product details

Carlo Gavazzi PD30 Series Sensors

PD30 series sensors from Carlo Gavazzi provide the user with a compact sensing solution. Especially useful within intricate sensing application where high-accuracy detection is required within a compact envirnment. The PD30 series also come equipped with a teach-in programming facility which make sensitivity adjustments very simple reducing downtime

Compact sensing solution without compromising on performance
Teach-in function allows for setup and adjustments to be made effortlessly
Remote teach facility enables networking with PLCs to be simple and quick
Excellent EMC properties
LED indication for quick & simple status recognition
10-30V DC supply voltage
Make or break switching function

Carlo Gavazzi Photoelectric Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more