Technical Document
Specifications
Brand
Carlo GavazziSupply Voltage
24 → 240 V ac, 24V dc
Mounting Type
Plug In
Mode of Operation
Delay ON, Delay ON Release, Double Interval, Interval, Interval On Trigger Open, Symmetrical Recycler OFF, Symmetrical Recycler ON
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
SPDT
Terminal Type
Plug In
Power Supply
External
Width
94mm
Length
36mm
Maximum Operating Temperature
+60°C
Depth
80mm
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-20°C
Time Delay
≤100ms
Country of Origin
Italy
Product details
Carlo Gavazzi E-Mech Timer
Multi-function timers from Carlo Gavazzi provide the user with a knob-selectable timing solution which can be DIN rail mounted.
SPDT & DPDT contact configurations available
Wide power supply ranging from 24V to 240V AC/DC to ensure your application is covered
LED status indication available to provide details of relay status & power supply ON
Supports PNP/NPN and Namur sensors
Setup made simple thanks to knob selection of time range & setting
AED 329.23
AED 329.23 Each (ex VAT)
AED 345.69
AED 345.69 Each (inc. VAT)
1
AED 329.23
AED 329.23 Each (ex VAT)
AED 345.69
AED 345.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziSupply Voltage
24 → 240 V ac, 24V dc
Mounting Type
Plug In
Mode of Operation
Delay ON, Delay ON Release, Double Interval, Interval, Interval On Trigger Open, Symmetrical Recycler OFF, Symmetrical Recycler ON
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
SPDT
Terminal Type
Plug In
Power Supply
External
Width
94mm
Length
36mm
Maximum Operating Temperature
+60°C
Depth
80mm
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-20°C
Time Delay
≤100ms
Country of Origin
Italy
Product details
Carlo Gavazzi E-Mech Timer
Multi-function timers from Carlo Gavazzi provide the user with a knob-selectable timing solution which can be DIN rail mounted.
SPDT & DPDT contact configurations available
Wide power supply ranging from 24V to 240V AC/DC to ensure your application is covered
LED status indication available to provide details of relay status & power supply ON
Supports PNP/NPN and Namur sensors
Setup made simple thanks to knob selection of time range & setting